Reference Only

SD1614TT-A1

Not Recommended for New Designs
Buzzers & Audio Indicators - Board Mount -

Manufacturer:

Mfr Part:
SD1614TT-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeElectromagnetic
Sound Pressure Level85 dBA
Frequency2.048 MHz
Voltage Rating12 V
Current Rating100 mA
Termination StyleSolder Pin
Mounting StyleBoard Mount
Diameter16 mm
Dimensions16 mm x 14 mm
Height14 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesSD
SubcategoryAudio Devices
Part # AliasesSD1614TT-A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS853190000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?