Reference Only

SD1614T5-B5M

End of Life
Buzzers & Audio Indicators - Board Mount

Manufacturer:

Mfr Part:
SD1614T5-B5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypePiezoelectric
Sound Pressure Level85 dBA
ToneContinuous
Frequency2.048 kHz
Voltage Rating5 V
Current Rating80 mA
Termination StyleSolder Pin
Mounting StyleBoard Mount
Diameter16 mm
Height14 mm
Product TypeAudio Indicators & Alerts
SeriesSD
SubcategoryAudio Devices

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8518298000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?