Reference Only

SD1614T5-A1

End of Life
Buzzers & Audio Indicators - Board Mount Radial Buzzer 5V 5mm 85dB 2048Hz

Manufacturer:

Mfr Part:
SD1614T5-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeElectromagnetic
Sound Pressure Level85 dBA
ToneBuzzer
Frequency2.048 kHz
Voltage Rating5 V
Current Rating80 mA
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter16 mm
Dimensions16 mm x 14 mm
Length14 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesSD
SubcategoryAudio Devices
Part # AliasesSD1614T5-A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?