Reference Only

SD160709

Obsolete
Buzzers & Audio Indicators - Board Mount Round 16mmx7mm 4096Hz Vin=3-9V

Manufacturer:

Mfr Part:
SD160709

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeElectromagnetic
Sound Pressure Level80 dBA
Frequency4.096 kHz
Voltage Rating5 V
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter16 mm
Dimensions16 mm x 7 mm
Height7 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesSD
SubcategoryAudio Devices
Part # AliasesSD160709 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531801500
TARIC8531804090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?