Reference Only
SD1209TT-A1
End of Life
Buzzers & Audio Indicators - Board Mount 12x9mm 2KHz 12volts W/O Osc
Datasheet
SD1209TT-A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Electromagnetic | |
| Sound Pressure Level | 85 dBA | |
| Tone | Continuous | |
| Frequency | 2.048 kHz | |
| Voltage Rating | 12 V | |
| Current Rating | 100 mA | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 12 mm | |
| Dimensions | 12 mm x 9 mm | |
| Height | 9 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Qualification | AEC-Q100 | |
| Series | SD | |
| Subcategory | Audio Devices | |
| Part # Aliases | SD1209TT-A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6( c ) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?