Reference Only
PST1240P02
New Product
Buzzers & Audio Indicators - Board Mount BUZZER PIEZO 3V 12MM SMD.
Datasheet
PST1240P02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Piezoelectronic Buzzer | |
| Type | Buzzer | |
| Sound Pressure Level | 75 dBA | |
| Frequency | 4 kHz | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Dimensions | 12 mm x 10 mm x 3.5 mm | |
| Height | 3.5 mm | |
| Length | 12 mm | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.616 | $3,080.00 | |
| $0.569 | $5,690.00 |
Need more?