Reference Only
PC95SP25X5X5
Ferrite Cores & Accessories MnZn PC95 25x5x5mm Ferrite Core.
Datasheet
PC95SP25X5X5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | SP | |
| Product | Ferrite Bead Cores | |
| Type | Ferrite Core for Switching Power Supplies | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Height | 5 mm | |
| Outside Length | 25 mm | |
| Outside Width | 5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | PC95SP25X5X5 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,080 / Multiples: 520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $1,892.80 |
Need more?