Reference Only

PC95PQ60/42-Z

Ferrite Cores & Accessories 14300n 25% MnZn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95PQ60/42-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ Large
ProductFerrite Bead Cores
PackagingTray
Inside Diameter49.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height41.5 mm
Outside Length59 mm
Outside Width39 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95PQ60/42-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS850490000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 30)
Quantity Unit PriceExt. Price
$25.86$9,309.60
Need more?