Reference Only

PC95PQ40/40Z-12

Ferrite Cores & Accessories 6400n 25% Mn-Zn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95PQ40/40Z-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPQ
ProductFerrite Bead Cores
TypeFerrite Core for Switching Power Supplies
PackagingTray
Inside Diameter37 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height39.75 mm
Outside Length40.5 mm
Outside Width28 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95PQ40/40Z-12 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.94$2,489.76
Need more?