Reference Only

PC95ER11/5-Z

Ferrite Cores & Accessories 1680n 25% Mn-Zn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95ER11/5-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPlanar
ProductFerrite Bead Cores
PackagingTray
Inside Height1.5 mm
Inside Length7.9 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height2.5 mm
Outside Length11 mm
Outside Width6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95ER11/5-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS850490000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,600 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.461$1,659.60
Need more?