Reference Only

PC95ELT25X8.6-Z

Ferrite Cores & Accessories 7540n 25% Mn-Zn PC95 Ferrite Core

Manufacturer:

Mfr Part:
PC95ELT25X8.6-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPlanar
ProductFerrite Bead Cores
PackagingTray
Inside Height4 mm
Inside Length20.83 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height6.29 mm
Outside Length25 mm
Outside Width20 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95ELT25X8.6-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?