Reference Only

PC95ELT22X8-Z

Ferrite Cores & Accessories 6540n 25% Mn-Zn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95ELT22X8-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPlanar
ProductFerrite Bead Cores
PackagingTray
Inside Height4 mm
Inside Length18.33 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height6.02 mm
Outside Length22 mm
Outside Width17.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95ELT22X8-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 768 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$1,390.08
Need more?
Contact Us