Reference Only

PC47EPC13-Z

Ferrite Cores & Accessories 870nH 25% Mn-Zn PC47 Ferrite Core.

Manufacturer:

Mfr Part:
PC47EPC13-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEPC
ProductFerrite Bead Cores
TypeFerrite Core for Switching Power Supplies
PackagingTray
Inside Length10.5 mm
Inside Width4.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height4.6 mm
Outside Length13.25 mm
Outside Width6.6 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC47EPC13-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.515$1,854.00
Need more?
Contact Us