Reference Only

PC47EI40-Z

Ferrite Cores & Accessories 4860nH 25% MnZn PC47 40x34.75x11.65mm.

Manufacturer:

Mfr Part:
PC47EI40-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE
ProductMulti-Hole Cores
TypeFerrite Core for Switching Power Supplies
Inductance4.86 uH
Core MaterialManganese Zinc
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Outside Height11.65 mm
Outside Length40 mm
Outside Width34.75 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC47EI40-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$877.50
Need more?