Reference Only

PC47EER40-Z

Ferrite Cores & Accessories 3620nH 25% MnZn PC47 Ferrite Core.

Manufacturer:

Mfr Part:
PC47EER40-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE
ProductFerrite Bead Cores
PackagingTray
Inside Diameter29 mm
Inside Height15.4 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height22.4 mm
Outside Length40 mm
Outside Width13.3 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC47EER40-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS850490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 64)
Quantity Unit PriceExt. Price
$3.14$1,205.76
Need more?
Contact Us