Reference Only
PC47EER28L-Z
Ferrite Cores & Accessories 2520nH 25% MnZn PC47 Ferrite Core.
Datasheet
PC47EER28L-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E | |
| Product | Ferrite Bead Cores | |
| Packaging | Tray | |
| Inside Diameter | 21.2 mm | |
| Inside Height | 12.53 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Height | 16.9 mm | |
| Outside Length | 28.55 mm | |
| Outside Width | 11.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | PC47EER28L-Z - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $657.00 | |
| $1.12 | $2,856.00 |
Need more?