Reference Only

NLC453232T-470K

Obsolete
RF Inductors - SMD RECOMMENDED ALT 810-NLC453232T470KPF

Manufacturer:

Mfr Part:
NLC453232T-470K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current260 mA
Maximum DC Resistance1.9 Ohms
Q Minimum10
Self Resonant Frequency11.5 MHz
TerminationStandard
Length4.5 mm
Width0.4 mm
Height3.2 mm
SeriesNLC
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?