Reference Only
NLC453232T-1R0K
Obsolete
RF Inductors - SMD RECOMMENDED ALT 810-NLC453232T1R0KPF
Datasheet
NLC453232T-1R0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 1.05 A | |
| Maximum DC Resistance | 110 mOhms | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 200 MHz | |
| Termination | Standard | |
| Length | 4.5 mm | |
| Width | 0.4 mm | |
| Height | 3.2 mm | |
| Series | NLC | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?