Reference Only
NB-59S-09S-0
Other Modules Ultrasonic Nebulizer Input Voltage= 48Vac.
Datasheet
NB-59S-09S-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Modules | |
| Product | Ultrasonic Humidifiers | |
| Operating Supply Voltage | 48 VAC | |
| Description/Function | Humidifier for mist generating system | |
| Packaging | Bulk | |
| Product Type | Other Modules | |
| Series | NB | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | NB-59S-09S-0 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 8543700900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.43 | $14,286.00 |
Need more?