Reference Only

MMZ0603S800HTD25

Ferrite Beads 0603 0.18ohm 25% 520mA AEC-Q200.

Manufacturer:

Mfr Part:
MMZ0603S800HTD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance80 Ohms
Maximum DC Current520 mA
Tolerance25 %
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.3 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip beads For general signal line
Part # AliasesMMZ0603S800HTD25 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.037$555.00
Need more?