Reference Only

MMZ0603S241ET000

Ferrite Beads 240Ohm 25% 250mA.

Manufacturer:

Mfr Part:
MMZ0603S241ET000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ-E
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance240 Ohms
Maximum DC Current200 mA
Tolerance40 %
Maximum DC Resistance710 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Bead SMD for Signal Line
Part # AliasesMMZ0603S241ET000 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$1,260.00
Need more?