Reference Only

MLP2016V1R5MT0S1

Power Inductors - SMD 2mm x 1.6mm x 0.85mm, -40 to +125 degC, 1150mA, 1.5H, 175mO.

Manufacturer:

Mfr Part:
MLP2016V1R5MT0S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current1.15 A
Maximum DC Resistance140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialFerrite
SeriesMLP
PackagingReel
ApplicationCommercial
Case Code - in0806
Case Code - mm2016
Core TypeMultilayer
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2 MHz
Part # AliasesMLP2016V1R5MT0S1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$357.00
$0.107$642.00
$0.104$936.00
Need more?