Reference Only

MLJ1005WR14JT000

RF Inductors - SMD 0.14uH 5% 0.45ohms 380mA.

Manufacturer:

Mfr Part:
MLJ1005WR14JT000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeNFC Inductor
Package / Case0402 (1005 metric)
ShieldingShielded
Inductance140 nH
Tolerance5 %
Maximum DC Current1 mA
Maximum DC Resistance450 mOhms
Saturation Current450 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency650 MHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
Core MaterialFerrite
SeriesMLJ
PackagingReel
ApplicationCommercial
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency25 MHz
Part # AliasesMLJ1005WR14JT000 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$970.00
Need more?