Reference Only

MLG0402P15NHT000

RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND.

Manufacturer:

Mfr Part:
MLG0402P15NHT000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case01005 (0402 metric)
ShieldingShielded
Inductance15 nH
Tolerance3 %
Maximum DC Current140 mA
Maximum DC Resistance2.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum8
Self Resonant Frequency3.9 GHz
TerminationStandard
Length0.4 mm
Width0.2 mm
Height0.22 mm
Core MaterialCeramic
SeriesMLG-P
PackagingReel
Case Code - in01005
Case Code - mm0402
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency500 MHz
Part # AliasesMLG0402P15NHT000 MLG0402P15NHT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.015$300.00
Need more?