Reference Only
MLG0402P0N4CT000
RF Inductors - SMD IND 01005 0.4nH Hi-Q SMD RF IND.
Datasheet
MLG0402P0N4CT000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer | |
| Package / Case | 01005 (0402 metric) | |
| Shielding | Shielded | |
| Inductance | 400 pH | |
| Tolerance | 0.2 nH | |
| Maximum DC Current | 350 mA | |
| Maximum DC Resistance | 200 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 20 GHz | |
| Termination | Standard | |
| Length | 0.4 mm | |
| Width | 0.2 mm | |
| Height | 0.22 mm | |
| Core Material | Ceramic | |
| Series | MLG-P | |
| Packaging | Reel | |
| Case Code - in | 01005 | |
| Case Code - mm | 0402 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 500 MHz | |
| Part # Aliases | MLG0402P0N4CT000 MLG0402P0N4CT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.013 | $260.00 |
Need more?