Reference Only

MLF2012DR68MTD25

RF Inductors - SMD 680nH 600mohms 150mA +/-20% Fer AEC-Q200.

Manufacturer:

Mfr Part:
MLF2012DR68MTD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current150 mA
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency190 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz
Part # AliasesMLF2012DR68MTD25 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$158.00
$0.076$304.00
$0.073$730.00
Need more?