Reference Only
MLF2012A1R2MT000
RF Inductors - SMD .
Datasheet
MLF2012A1R2MT000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Type | Multilayer | |
| Package / Case | 0805 (2012 metric) | |
| Shielding | Shielded | |
| Inductance | 1.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 80 mA | |
| Maximum DC Resistance | 350 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 45 | |
| Self Resonant Frequency | 150 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 10.5 mm | |
| Core Material | Ferrite | |
| Series | MLF | |
| Packaging | Reel | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 MHz | |
| Part # Aliases | MLF2012A1R2MT000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $204.00 | |
| $0.049 | $392.00 |
Need more?