Reference Only

MLF2012A1R2J

RF Inductors - SMD 2012 1.2uH 5%.

Manufacturer:

Mfr Part:
MLF2012A1R2J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance1.2 uH
Tolerance5 %
Maximum DC Current80 mA
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency150 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.85 mm
Core MaterialFerrite
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency10 MHz
Part # AliasesMLF2012A1R2JT000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$268.00
$0.065$520.00
Need more?