Reference Only

MHQ1005P3N5BT000

RF Inductors - SMD IND 0402 3.5nH S-HQ SMD RF IND.

Manufacturer:

Mfr Part:
MHQ1005P3N5BT000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Inductance3.5 nH
Tolerance0.1 nH
Maximum DC Current900 mA
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency8.8 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.6 mm
SeriesMHQ-P
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesMHQ1005P3N5BT000 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$600.00
Need more?