Reference Only

MHQ1005P1N4STD25

RF Inductors - SMD IND 0402 1.4nH S-HQ AEC Q200 RF IND.

Manufacturer:

Mfr Part:
MHQ1005P1N4STD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Inductance1.4 nH
Tolerance0.3 nH
Maximum DC Current1 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency20 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.6 mm
QualificationAEC-Q200
SeriesMHQ-P
PackagingReel
ApplicationAutomotive
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesMHQ1005P1N4STD25 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$720.00
Need more?