Reference Only

MHQ1005P16NHT000

RF Inductors - SMD IND 0402 16nH S-HQ SMD RF IND.

Manufacturer:

Mfr Part:
MHQ1005P16NHT000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance16 nH
Tolerance3 %
Maximum DC Current260 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency3.5 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.6 mm
Core MaterialCeramic
SeriesMHQ-P
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesMHQ1005P16NHT000 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$600.00
Need more?