Reference Only

MHQ1005075HA13NJTD25

RF Inductors - SMD FIXED IND 13NH 0.3A 500 MOHM SMD.

Manufacturer:

Mfr Part:
MHQ1005075HA13NJTD25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer Ceramic Inductor
Package / Case0402 (1005 metric)
ShieldingShielded
Inductance13 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency3.8 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.7 mm
Core MaterialCeramic
SeriesMHQ
PackagingReel
ApplicationAutomotive, Smart Phones
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504504000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$576.00
Need more?