Reference Only
MAF2520ASS600CT000
Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr.
Datasheet
MAF2520ASS600CT000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Beads | |
| Series | MAF | |
| Product | Ferrite Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 1008 (2520 metric) | |
| Impedance | 60 Ohms | |
| Maximum DC Current | 700 mA | |
| Maximum DC Resistance | 364 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.85 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz | |
| Type | Noise Suppression Filter | |
| Part # Aliases | MAF2520ASS600CT000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $384.00 |
Need more?