Reference Only

MAF1005FSA102AT000

Ferrite Beads Audio Noise Suprsion Filter 1kOhms 230mA.

Manufacturer:

Mfr Part:
MAF1005FSA102AT000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMAF-F
ProductNoise Suppression Filters
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance1 kOhms
Maximum DC Current230 mA
Maximum DC Resistance900 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.75 mm
PackagingReel
Number of Elements2 Element
Product TypeFerrite Beads
SubcategoryFerrites
TypeCellular Band Suppression
Part # AliasesMAF1005FSA102AT000 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$576.00
Need more?