Reference Only
Hi-CV Cap 1002
Obsolete
Capacitor Kits High Cap MLCC Kit 1uF - 10uF
Datasheet
Hi-CV Cap 1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 1 uF to 10 uF | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Package / Case | 0402, 0603, 0805, 1206, 1210 | |
| Product Type | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 %, 20 % | |
| Voltage Range | 6.3 V to 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?