
HS72T14X7X8
Ferrite Toroids / Ferrite Rings
Datasheet
HS72T14X7X8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 8 mm | |
| Outside Diameter | 14 mm | |
| Series | T | |
| Core Material | Manganese Zinc (MnZn) | |
| Inductance | 5.1 uH | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Outside Width | 7 mm | |
| Subcategory | Ferrites | |
| Test Frequency | 100 kHz | |
| Type | T-Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?