Reference Only

HHM1918A2

Not Recommended for New Designs
Signal Conditioning LTCC BALUN 2300-2700MHz

Manufacturer:

Mfr Part:
HHM1918A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency2.3 GHz to 2.7 GHz
Bandwidth400 MHz
Impedance50 Ohms, 100 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Insertion Loss0.8 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesHHM1918A2 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?