Reference Only

HHM1903A4

Signal Conditioning LTCC BALUN 2400-2500MHz.

Manufacturer:

Mfr Part:
HHM1903A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency2.45 GHz
Bandwidth100 MHz
Impedance50 Ohms, 100 Ohms
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Insertion Loss0.55 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesHHM1903A4 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$920.00
Need more?