Reference Only

HHM1533

Not Recommended for New Designs
Signal Conditioning LTCC BALUN 1920-2170MHz

Manufacturer:

Mfr Part:
HHM1533

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency2.045 GHz
Bandwidth250 MHz
Impedance50 Ohms, 50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesHHM1533 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?