Reference Only
HHM1515B2
Obsolete
Signal Conditioning LTCC BALUN 880-960MHz
Datasheet
HHM1515B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Baluns | |
| Frequency | 920 MHz | |
| Bandwidth | 80 MHz | |
| Impedance | 50 Ohms, 200 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | HHM | |
| Packaging | Reel | |
| Insertion Loss | 1 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?