Reference Only

HHM15112A1

End of Life
Signal Conditioning LTCC BALUN 900-2200MHz

Manufacturer:

Mfr Part:
HHM15112A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency1.55 GHz
Bandwidth1300 MHz
Impedance75 Ohms, 100 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesHHM
PackagingReel
Insertion Loss1.1 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
Part # AliasesHHM15112A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?