Reference Only

HF60T62X13X39

Ferrite Toroids / Ferrite Rings MnZn T7F 62.5x13.5x39mm.

Manufacturer:

Mfr Part:
HF60T62X13X39

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductFerrite Bead Cores
Inside Diameter39 mm
Outside Diameter62.5 mm
Outside Length13 mm
SeriesT
PackagingTray
Core MaterialManganese Zinc (MnZn)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeFerrites for EMI Suppression
Part # AliasesHF60T62X13X39 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.21$2,980.80
Need more?