Reference Only
HF60T28X13x16
Ferrite Toroids / Ferrite Rings MnZn T7F 28x13x16mm.
Datasheet
HF60T28X13x16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Ferrite Bead Cores | |
| Inside Diameter | 16 mm | |
| Outside Diameter | 28 mm | |
| Outside Length | 13 mm | |
| Series | T | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Ferrites for EMI Suppression | |
| Part # Aliases | HF60T28X13X16 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $1,224.00 |
Need more?