Reference Only
HF60T22X10X14
Ferrite Toroids / Ferrite Rings MnZn T7F 22x10x14mm.
Datasheet
HF60T22X10X14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Ferrite Bead Cores | |
| Inside Diameter | 14 mm | |
| Outside Diameter | 22 mm | |
| Outside Length | 10 mm | |
| Series | T | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Ferrites for EMI Suppression | |
| Part # Aliases | HF60T22X10X14 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative