Reference Only
HF60T18X10X10
Ferrite Toroids / Ferrite Rings MnZn T7F 18x10x10mm.
Datasheet
HF60T18X10X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Ferrite Bead Cores | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 18 mm | |
| Outside Length | 10 mm | |
| Series | T | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | Ferrites for EMI Suppression | |
| Part # Aliases | HF60T18X10X10 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---