Reference Only

HF60T14X7X8

Ferrite Toroids / Ferrite Rings MnZn T7F 14x7x8mm.

Manufacturer:

Mfr Part:
HF60T14X7X8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductFerrite Bead Cores
Inside Diameter8 mm
Outside Diameter14 mm
Outside Length7 mm
SeriesT
PackagingTray
Core MaterialManganese Zinc (MnZn)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFerrites
TypeFerrites for EMI Suppression
Part # AliasesHF60T14X7X8 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,840 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.502$1,927.68
Need more?