H5AP9/5Z-52H TDK

H5AP9/5Z-52H

End of Life
Ferrite Cores & Accessories 1570nH 25% MnZn H5A 9.15x2.65x6.5mm

Manufacturer:

Mfr Part:
H5AP9/5Z-52H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesP
ProductFerrite Cores
TypeFerrite Core for Telecommunication
Inductance1.57 uH
Tolerance25 %
Core MaterialManganese Zinc
PackagingTray
Inductance - nH1570 nH
Inside Diameter7.5 mm
Inside Length1.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Outside Diameter9.3 mm
Outside Length2.7 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesH5AP9/5Z-52H -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS850490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?