Reference Only
H-11
Not Recommended for New Designs
Specialty Ceramic Capacitors 2900pF 8KVac Z5T 10% Dia:40mm
Datasheet
H-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 2.9 nF | |
| Voltage Rating | 8 kVAC | |
| Termination Style | Screw | |
| Product | High Voltage Ceramic Capacitors | |
| Dielectric | Z5T | |
| Tolerance | 10 % | |
| Diameter | 40 mm | |
| Series | H | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating AC | 8 kVAC | |
| Part # Aliases | 60739ZT292K4AA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?