Reference Only
FS1525 SAMPLE
Switching Voltage Regulators ENGINEERING SAMPLE uPOL Power Module, 0.6-1.8V.
Datasheet
FS1525 SAMPLE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Switching Voltage Regulators | |
| Input Voltage | 4.5 V to 16 V | |
| Load Regulation | 100 mV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 25 A | |
| Output Voltage | 600 mV to 1.8 V | |
| Packaging | Reel | |
| Package / Case | uPOL-69 | |
| Product Type | Switching Voltage Regulators | |
| Series | FS1525 uPOL | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Switching Frequency | 1 MHz | |
| Topology | Buck | |
| Tradename | uPOL | |
| Type | uPOL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.20 | $12,750.00 |
Need more?