Reference Only

FHV-8AN

Specialty Ceramic Capacitors D:48mm 40kVdc 1500pF Y5S 10%.

Manufacturer:

Mfr Part:
FHV-8AN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance1.5 nF
Voltage Rating40 kVDC
Termination StyleScrew
Length30 mm (1.181 in)
ProductHigh Voltage Ceramic Capacitors
DielectricY5S
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Diameter48 mm
SeriesFHV
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC40 kVDC
Part # Aliases60739YS152K4GDA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.57$67.57
$57.38$573.80
$55.50$2,775.00
$54.52$5,452.00
Need more?